Facom Hexagon Screwdriver Bit, 5 mm Tip
- RS Stock No.:
- 235-8611
- Mfr. Part No.:
- EF.6D5.5L
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8611
- Mfr. Part No.:
- EF.6D5.5L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hexagon | |
| Type | Driver Bit | |
| Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hexagon | ||
Type Driver Bit | ||
Size 5 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EF.6D series screw bit for hex screw.
Drive 1/4 inch
Related links
- Facom Hexagon Screwdriver Bit, 3 mm Tip
- Facom Hexagon Screwdriver Bit, 2.5 mm Tip
- Wera Hexagon Socket Screwdriver Bit 5 mm Tip 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall
- Facom Screwdriver Bit, 5 mm Tip
- Facom Screwdriver Bit T20 Tip 35.0 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- SAM Screwdriver Bit 5 mm Tip, 35 mm Overall
