Facom, Hexagon Socket Screwdriver Bit Set, 14 Pieces
- RS Stock No.:
- 235-6352
- Mfr. Part No.:
- MODM.SHPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€342.90
(exc. VAT)
€421.77
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.90 |
*price indicative
- RS Stock No.:
- 235-6352
- Mfr. Part No.:
- MODM.SHPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hexagon Socket | |
| Product Type | Screwdriver Bit Set | |
| Size | 5 → 19 mm | |
| Number of Pieces | 14 | |
| Sub Type | Hexagon Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hexagon Socket | ||
Product Type Screwdriver Bit Set | ||
Size 5 → 19 mm | ||
Number of Pieces 14 | ||
Sub Type Hexagon Socket | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MODM.SHPB Socket Set 1/2" - 14 Pieces | Foam Module
The FACOM Socket Set is engineered for durability and performance, making it an essential addition to any toolkit. This high-performance set is designed for extremely high tightening forces, making it ideal for demanding applications. The sockets feature a bit profile for female drive fasteners and a neck-down design, allowing for use in narrow spaces. Each socket is finished with bright chrome and a phosphate-hardened tip for durability and corrosion resistance.
Features & Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
BIT PROFILE - For female drive fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
FINISH - Bright chrome with phosphate-hardened tip
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
The FACOM Socket Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.
Composition
Set of screwdrivers sockets
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/8 in Hexagon Socket Set
- Facom 8-Piece 1/4 in Hexagon Socket Set
- Facom Hexagon Socket Wrench 260mm Overall
- Facom 11-Piece 1/4 in Hexagon Socket Set
- Facom 3-Piece 1/4 in Bit, Hexagon Socket Set
- Facom 13-Piece 1/2", 3/8" Hexagon Socket Set
- Expert by Facom 16-Piece 1/2 in Hexagon Socket Set
