Facom Screwdriver Bit, 2.5 mm Tip
- RS Stock No.:
- 235-8614
- Mfr. Part No.:
- EH.002.5
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.84
(exc. VAT)
€10.87
(inc. VAT)
- RS Stock No.:
- 235-8614
- Mfr. Part No.:
- EH.002.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 2.5 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EH.0 screwing bits series has drive size 0 mm and 4 mm for hollow hex screws.
Hex size 2.5 mm
Related links
- Facom Screwdriver Bit 2.5 mm Tip 28 mm Overall
- Facom Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175 mm Overall
- Weller Xcelite Hex Screwdriver Bit 2.5 mm Tip 4in Overall 1-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 5-Piece
- Facom Screwdriver Bit 28 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 2.5 mm Tip 25 mm Overall 10-Piece
- Wiha Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 1-Piece

