Facom Screwdriver Bit, 12.7 mm Tip, T27 Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€13.95

(exc. VAT)

€17.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.95

*price indicative

RS Stock No.:
235-9380
Mfr. Part No.:
NEX.27A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

T27

Number of Pieces

1

Overall Length

50mm

Drive Size

12.7mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom impact bits series 3 for torx screws compliant with torx specifications.

Use with impact wrenches

Drive 1/2" - 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy