Facom Screwdriver Bit, 6.35 mm Tip, PZ1 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-1937
- Mfr. Part No.:
- ED.111
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€25.60
(exc. VAT)
€31.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.60 | €5.12 |
*price indicative
- RS Stock No.:
- 238-1937
- Mfr. Part No.:
- ED.111
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.1 series screwdriver bit for pozidriv screws.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall
- Makita Hex Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70mm Overall 1-Piece
