Facom Hex Screwdriver Bit, 7.94 mm Drive, 8 mm Tip, Hex Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 238-1999
- Mfr. Part No.:
- ENH.208
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€50.14
(exc. VAT)
€61.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.14 | €5.014 |
*price indicative
- RS Stock No.:
- 238-1999
- Mfr. Part No.:
- ENH.208
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 7.94mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 7.94mm | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENH.2 impact bit series for countersunk screws has drive size 5/16 inch and has burnt finish.
Hex size 8 mm
Related links
- Facom Hex Screwdriver Bit 8 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7.9 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 9.5 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
