Facom Screwdriver Bit, 1/4 in Tip, PH3 Tip, Phillips Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2047
- Mfr. Part No.:
- EP.663
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€31.68
(exc. VAT)
€38.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.68 | €6.336 |
*price indicative
- RS Stock No.:
- 238-2047
- Mfr. Part No.:
- EP.663
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EP.6 series standard bits for phillips screws has drive size 1/4 inch.
Length 70 mm
Related links
- Facom Screwdriver Bit PH2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
