Facom Screwdriver Bit, 7.94 mm Tip, Impact Drive, 41 mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

€67.14

(exc. VAT)

€82.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.14€6.714

*price indicative

RS Stock No.:
238-2060
Mfr. Part No.:
ES.208
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Number of Pieces

1

Overall Length

41mm

Blade Width

8mm

Drive Size

7.94 mm

Blade Thickness

1.2mm

Drive Type

Impact

Standards/Approvals

ISO 1173, NF ISO 2351-1, NF ISO 1173, DIN ISO 2351-1, ISO 2351-1

Non Compliant

COO (Country of Origin):
TW
The Facom ES.2 series standard bits for slotted head screws has drive size 5/16 inch.

Length 41 mm

Related links