Facom Screwdriver Bit, 6.35 mm Tip, Impact Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-2066
- Mfr. Part No.:
- ES.605.5
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€35.98
(exc. VAT)
€44.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.98 | €7.196 |
*price indicative
- RS Stock No.:
- 238-2066
- Mfr. Part No.:
- ES.605.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Blade Width | 5mm | |
| Drive Size | 6.35mm | |
| Drive Type | Impact | |
| Standards/Approvals | NF ISO 1173, ISO 2351-1, NF ISO 2351-1, ISO 1173, DIN ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Blade Width 5mm | ||
Drive Size 6.35mm | ||
Drive Type Impact | ||
Standards/Approvals NF ISO 1173, ISO 2351-1, NF ISO 2351-1, ISO 1173, DIN ISO 2351-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ES.6 standard bits series for slotted head screws has a drive size of 1/4 inch and has size of 5.5 mm.
Length 50 mm
Related links
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
