Facom Screwdriver Bit, 7.87 mm Tip, 10 mm Tip, Hex Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2087
- Mfr. Part No.:
- ETORM.210
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€110.57
(exc. VAT)
€136.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.57 | €11.057 |
*price indicative
- RS Stock No.:
- 238-2087
- Mfr. Part No.:
- ETORM.210
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETORM.2 series standard bits series 2 for torq set head screw has drive size of 5/16 inch and is used for manual screwing.
Screw size 10 mm
Related links
- Facom Screwdriver Bit 7.9 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 6.35 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ4 Tip 32mm Overall 1-Piece
