Facom Screwdriver Bit, 6.35 mm Tip, 6.35 mm Tip, Hex Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2076
- Mfr. Part No.:
- ETORM.101/4
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€106.58
(exc. VAT)
€131.09
(inc. VAT)
Last RS stock
- 4 left, ready to ship from another location
- Final 1 unit(s) shipping from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.58 | €10.658 |
*price indicative
- RS Stock No.:
- 238-2076
- Mfr. Part No.:
- ETORM.101/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETOR series standard bits series 1 for torq set head screw has drive size of 1/4 inch and is used for manual screwing.
Hex size 1/4 mm
Related links
- Facom Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 7.9 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
