Facom Screwdriver Bit, 6.35 mm Tip, 8 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-2091
- Mfr. Part No.:
- ETORM.608
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€99.03
(exc. VAT)
€121.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.03 | €9.903 |
*price indicative
- RS Stock No.:
- 238-2091
- Mfr. Part No.:
- ETORM.608
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETORM.6 series standard bits series 6 for torq set head screw has drive size of 1/4 inch.
Length 50 mm
Related links
- Facom Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 6.35 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
