Facom Screwdriver Bit, 6.35 mm Tip, 4 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2096
- Mfr. Part No.:
- ETRI.104
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-2096
- Mfr. Part No.:
- ETRI.104
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETRI.1 series screwdriver bit for tri-wing head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
