Facom Screwdriver Bit, 6.35 mm Tip, 2 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2094
- Mfr. Part No.:
- ETRI.102
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€74.28
(exc. VAT)
€91.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.28 | €7.428 |
*price indicative
- RS Stock No.:
- 238-2094
- Mfr. Part No.:
- ETRI.102
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETRI.1 series screwdriver bit for tri-wing head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
