Facom Screwdriver Bit, 7.87 mm Tip, T25 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2130
- Mfr. Part No.:
- EX.225L
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€51.71
(exc. VAT)
€63.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.71 | €10.342 |
*price indicative
- RS Stock No.:
- 238-2130
- Mfr. Part No.:
- EX.225L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EX.2 series standard bits series for torx screws has drive size 5/16 inch and is used for manual screwing.
Compliant with torx specifications
Weight 25 g
Related links
- Facom Screwdriver Bit T25 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 70mm Overall 1-Piece
