Facom Screwdriver Bit, 7.87 mm Tip, T30 Tip, Hex Drive, 70mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

€49.93

(exc. VAT)

€61.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€49.93€9.986

*price indicative

RS Stock No.:
238-2133
Mfr. Part No.:
EX.230L
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

1

Overall Length

70mm

Drive Size

7.87mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EX.2 series standard bits series for torx screws has drive size 5/16 inch and is used for manual screwing.

Compliant with torx specifications

Weight 30 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy