SAM Slotted Screwdriver Bit, 1/4 in Tip
- RS Stock No.:
- 257-7749
- Mfr. Part No.:
- E-314-F4,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.39 |
*price indicative
- RS Stock No.:
- 257-7749
- Mfr. Part No.:
- E-314-F4,5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM torx bits has box of 5 standard groove screw bits.
Torx bit with a 1/4" square drive
Related links
- SAM Slotted Screwdriver Bit, 1/4 in Tip
- SAM Torx Screwdriver Bit, 1/4 in Tip
- SAM Slotted Driver Bit, 25 mm Tip
- SAM Slotted Driver Bit, 50 mm Tip
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Slotted Screwdriver Bit 5/16 in Drive 35 mm Overall
