SAM Hex Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 262-5933
- Mfr. Part No.:
- 19127-10M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 262-5933
- Mfr. Part No.:
- 19127-10M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe screwdriver bits has magnetic socket for hexagonal screws.
Length is 50 mm
Related links
- SAM Hex Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Hex Screwdriver Bit 1/4 in Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
