Wera Bit Holder, 6 mm Drive, 175 x 12 x 12 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 266-5430
- Mfr. Part No.:
- 05003210001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.12 |
*price indicative
- RS Stock No.:
- 266-5430
- Mfr. Part No.:
- 05003210001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Size | 175 x 12 x 12 mm | |
| Material | Chrome Plated Hexagonal | |
| Overall Length | 175mm | |
| Drive Size | 6mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Size 175 x 12 x 12 mm | ||
Material Chrome Plated Hexagonal | ||
Overall Length 175mm | ||
Drive Size 6mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
91 Vario extension, 175 mm
The Wera Vario extension for Vario blades and adaptor. 6 mm hexagonal material. take-up 6 mm hex
Vario extension for Vario blades and adaptor
Chrome-plated hexagonal material, 6 mm
6 mm hex
Application:
Vario blades and adaptors Blade 6 mm hexagon, chrome-plated Drive 6 mm hexagon socket
Related links
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175mm Overall
- Wera Bit Holder 50 mm Tip 50mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- Wera Hex Bit Holder 100 mm Tip 100mm Overall
- Wera Hexagonal Bit Holder 75 mm Tip 75mm Overall
