SAM Hex Screwdriver Bit, 11 mm Drive, 11 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 210-615
- Mfr. Part No.:
- RARD19S
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 210-615
- Mfr. Part No.:
- RARD19S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 11 mm | |
| Material | Metal | |
| Overall Length | 175mm | |
| Drive Size | 11mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 11 mm | ||
Material Metal | ||
Overall Length 175mm | ||
Drive Size 11mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RARD19S
The SAM Outillage Hexagonal Chisel is an essential tool designed for precision and versatility in various applications. Crafted for compatibility with chippers, it offers a unique advantage for professionals who demand reliability and efficiency in their work. With a robust construction, this chisel is tailored for those who understand the value of quality tools in achieving effective results. The thoughtful design, adorned with high performance attributes, translates into superior user experience, making it a favourite among craftsmen and tradespeople alike. Its ergonomic dimensions ensure ease of handling, while the durable materials promise longevity even in the toughest conditions.
Highly adaptable with chippers
Durable for extended lifespan
Enhances precision in chipping
Lightweight for easy manoeuvrability
Guaranteed professional performance
Related links
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip, Hex Drive
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- Wera Bit Holder 175 x 12 x 12 mm Tip 175mm Overall
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
