SAM Hex Ball End Screwdriver Bit, 5 mm Drive, 5 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 208-624
- Mfr. Part No.:
- LH-12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-624
- Mfr. Part No.:
- LH-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-12
The SAM Outillage spherical head hexagonal reversible blade is expertly designed for multi-blade screwdrivers, blending versatility and high performance. Made from premium chrome-vanadium steel, it stands up to rigorous use while maintaining top-notch functionality. Its reversible design allows for a wide range of fastening tasks, and its lightweight build ensures comfort during extended use. This blade is a key component for enhancing efficiency in both professional and DIY projects.
Constructed from robust chrome-vanadium steel for lasting durability
Lightweight design ensures ease of handling and reduced user fatigue
Reversible blade design maximises versatility for various tasks
Optimally sized for a precise fit in multiblade screwdrivers
Designed for efficient fastening and catering to both professionals and hobbyists
Related links
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
