Wera Hex Bit Holder, 1/4 in Drive, 75 mm Tip, Hex Drive, 75mm Overall
- RS Stock No.:
- 266-5953
- Distrelec Article No.:
- 301-47-516
- Mfr. Part No.:
- 05053455001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.62
(exc. VAT)
€24.13
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.62 |
*price indicative
- RS Stock No.:
- 266-5953
- Distrelec Article No.:
- 301-47-516
- Mfr. Part No.:
- 05053455001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 75 mm | |
| Material | Stainless Steel | |
| Overall Length | 75mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 75 mm | ||
Material Stainless Steel | ||
Overall Length 75mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
899/4/1 Universal Bit Holder, 1/4" x 75 mm
The Wera universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. ¼" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve, retaining ring and strong permanent magnet
1/4" hexagon drive (Wera connecting series 4)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve, retaining ring, and strong permanent magnet Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
Related links
- Wera Hex Bit Holder 75 mm Tip 75mm Overall
- Wera Hexagonal Bit Holder 75 mm Tip 75mm Overall
- Wera Hex Bit Holder 50 mm Tip 50mm Overall
- Wera Hex Bit Holder 52 mm Tip 152mm Overall
- Wera Hex Bit Holder 77 mm Tip 77mm Overall
- Wera Hex Bit Holder 100 mm Tip 100mm Overall
- Wera Hex Bit Holder 57 mm Tip 57mm Overall
- Wera Hex Bit Holder 72 mm Tip 72mm Overall
