Wera Driver Bit, 5/16 in Tip, Hex Drive, 41mm Overall

Subtotal (1 unit)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.98

*price indicative

RS Stock No.:
266-5988
Mfr. Part No.:
05057240001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Overall Length

41mm

Blade Width

41mm

Drive Size

5/16in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 8

RoHS Status: Exempt

COO (Country of Origin):
CZ

800/2 Z bits, 2 x 12 x 41 mm


The Wera tough viscous bits for slotted screws for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.

For slotted screws

Ductile and tough for hard materials

5/16" hexagon drive (Wera connecting series 2)

Application:


Slotted screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy