Wera Driver Bit, 5/16 in Tip, 32 mm Tip, Hex Drive, 32mm Overall
- RS Stock No.:
- 266-6183
- Mfr. Part No.:
- 05066654001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.04 |
*price indicative
- RS Stock No.:
- 266-6183
- Mfr. Part No.:
- 05066654001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 32 mm | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 32 mm | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/2 TORQ-SET® Mplus bits, 1/4" x 32 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORQ-SET® screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Mplus for higher breaking torque and longer service life, tough, for universal use
Related links
- Wera Driver Bit Hex Drive, 41mm Overall
- Wera Driver Bit TX 20 Tip 35mm Overall
- Wera Driver Bit TX 30 Tip 35mm Overall
- Facom Screwdriver Bit 10 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 7.9 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit 6.35 mm Tip 32mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ 1/4 in Tip 32mm Overall 1-Piece
