Wera Driver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 127mm Overall
- RS Stock No.:
- 266-6070
- Mfr. Part No.:
- 05059765001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 266-6070
- Mfr. Part No.:
- 05059765001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ1 | |
| Overall Length | 127mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ1 | ||
Overall Length 127mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 Z bits, PH 1 x 127 mm
The Wera premium bits for Phillips screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit PZ1 Tip 127mm Overall
- Wera Driver Bit PZ2 Tip 127mm Overall
- Wera Driver Bit PZ1 Tip 89mm Overall
- Wera Driver Bit PZ1 Tip 25mm Overall
- Wera Driver Bit PZ1 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 50 mm Overall
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Wera Screwdriver Bit PZ1 Tip 25mm Overall
