Wera Driver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 266-6300
- Mfr. Part No.:
- 05073336001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6300
- Mfr. Part No.:
- 05073336001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/1 BDC SB bits, PZ 1 x 25 mm
The Wera bits for Pozidriv screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ2 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 127mm Overall
- Wera Driver Bit PZ1 Tip 89mm Overall
- Wera Driver Bit PZ1 Tip 25mm Overall
- Wera Driver Bit PZ1 Tip 44mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 100mm Overall
- Wera Driver Bit PH1 Tip 50mm Overall 1-Piece
