Wera Driver Bit, PZ2 Tip, 44.5 mm Overall
- RS Stock No.:
- 266-6164
- Mfr. Part No.:
- 05065129001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.27 |
*price indicative
- RS Stock No.:
- 266-6164
- Mfr. Part No.:
- 05065129001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 44.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 44.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/12 Bits, PZ 2 x 44.5 mm
The Tough viscous Wera bits for Pozidriv screws for universal use, with thread drive M 5.
Suitable for Pozidriv screws
Ductile and tough for hard materials
Thread drive M 5 (Wera connecting series 12)
Application:
Suitable for Pozidriv screws Drive Thread drive M 5 Design Tough, for universal use
