Wera Driver Bit, PZ2 Tip, 33mm Overall

Subtotal (1 unit)*

€20.65

(exc. VAT)

€25.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.65

*price indicative

RS Stock No.:
266-6160
Mfr. Part No.:
05345352001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ2

Material

Tough Metal

Overall Length

33mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/12 Bits, PH 2 x 33 mm


The Wera high quality bits for Phillips screws. Tough viscous for universal use. Thread drive M 5.

For Phillips screws

Ductile and tough for hard materials

Thread drive M 5 (Wera connecting series 12)

Application:


Phillips screws Drive Thread drive M 5 Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy