Wera Driver Bit, PZ2 Tip, 44.5mm Overall
- RS Stock No.:
- 266-6162
- Mfr. Part No.:
- 05345018001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.02 |
*price indicative
- RS Stock No.:
- 266-6162
- Mfr. Part No.:
- 05345018001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 44.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 44.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/12 Bits, PH 2 x 44.5 mm
The Wera high quality bits for Phillips screws. Tough viscous for universal use. Thread drive M 5.
For Phillips screws
Ductile and tough for hard materials
Thread drive M 5 (Wera connecting series 12)
Application:
Phillips screws Drive Thread drive M 5 Design Tough, for universal use
