Wera Driver Bit, 1/4 in Tip, 70 mm Tip, Hex Drive, 70mm Overall
- RS Stock No.:
- 266-6196
- Mfr. Part No.:
- 05066787001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.31 |
*price indicative
- RS Stock No.:
- 266-6196
- Mfr. Part No.:
- 05066787001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 70 mm | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 70 mm | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/4 TORQ-SET® Mplus bits, 8 x 70 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 4)
Application:
TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life
Related links
- Wera Driver Bit 70 mm Tip 70mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70mm Overall
- Wera Driver Bit 10 IP Tip 70mm Overall
- Wera Driver Bit PZ3 Tip 70mm Overall
- Wera Driver Bit TX 20 Tip 70mm Overall
- Wera Driver Bit 20 IP Tip 70mm Overall
- Wera Driver Bit 70 mm Tip, Hex Drive
- Phoenix Contact Driver Bit PH 3 x 70 mm Tip 70mm Overall 5-Piece
