Wera Driver Bit, 1/4 in Tip, 89 mm Tip, Mixed Bit Set Drive
- RS Stock No.:
- 266-6202
- Mfr. Part No.:
- 05066686001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 266-6202
- Mfr. Part No.:
- 05066686001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 89 mm | |
| Drive Size | 1/4in | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 89 mm | ||
Drive Size 1/4in | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/4 TORQ-SET® Mplus bits, 6 x 89 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 4)
Application:
TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life
Related links
- Wera Driver Bit 50 mm Tip 50mm Overall
- Wera Driver Bit 50 mm Tip 50mm Overall
- Wera Driver Bit 32 mm Tip 32 mm Overall
- Wera Driver Bit PZ1 Tip 50 mm Overall
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
- Facom Square Screwdriver Bit 25.4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit GR10 Tip 25mm Overall
