Facom Square Screwdriver Bit, 1/4→6.35 mm Drive, 25.4 mm Tip, Mixed Bit Set Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-1925
- Mfr. Part No.:
- ECAR.101
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.30 | €5.33 |
*price indicative
- RS Stock No.:
- 238-1925
- Mfr. Part No.:
- ECAR.101
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 25.4 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 25.4 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ECAR.1 series screwdriver bit for robertson square head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Square Screwdriver Bit 25.4 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 76.2 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 76.2 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
