Wera Driver Bit, 1/4 in Hexagon Drive Tip, 32 mm Tip, Mixed Bit Set Drive, 32mm Overall
- RS Stock No.:
- 266-6184
- Mfr. Part No.:
- 05066656001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.04 |
*price indicative
- RS Stock No.:
- 266-6184
- Mfr. Part No.:
- 05066656001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 32 mm | |
| Overall Length | 32mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 32 mm | ||
Overall Length 32mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/2 TORQ-SET® Mplus bits, 5/16" x 32 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORQ-SET® screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Mplus for higher breaking torque and longer service life, tough, for universal use
Related links
- Wera Driver Bit PZ1 Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50mm Overall
- Wera Driver Bit 89 mm Tip, Mixed Bit Set Drive
- Wera Driver Bit 50 mm Tip 50mm Overall
- Wera Driver Bit 32 mm Tip 32mm Overall
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 25mm Overall 1-Piece
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
