Wera Square Screwdriver Bit, 1/4 in Tip, 52 mm Tip, Hex Drive 1-Piece, 152mm Overall

Subtotal (1 unit)*

€18.73

(exc. VAT)

€23.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.73

*price indicative

RS Stock No.:
266-6665
Mfr. Part No.:
05060288001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Square

Size

52 mm

Number of Pieces

1

Overall Length

152mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

868/4 Square-Plus bits, # 3 x 152 mm


The Wera premium bits for square head socket screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.

Suitable for square head socket screws

Ductile and tough for hard materials

Prevents premature breakage of the drive tip

1/4" hexagon drive (Wera connecting series 4)

Application:


Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy