Wera Driver Bit, 4 mm Tip, PZ0 Tip, 60mm Overall
- RS Stock No.:
- 266-6711
- Mfr. Part No.:
- 05135281001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.61 |
*price indicative
- RS Stock No.:
- 266-6711
- Mfr. Part No.:
- 05135281001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ0 | |
| Overall Length | 60mm | |
| Drive Size | 4mm | |
| Standards/Approvals | JCIS 00 (Japanese Camera Industrial ) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ0 | ||
Overall Length 60mm | ||
Drive Size 4mm | ||
Standards/Approvals JCIS 00 (Japanese Camera Industrial ) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/21 J bits, PH 00 x 60 mm
The Wera high quality bits with HIOS 4 mm drive. Optimised for Japanese PH screws. Hard design.
For Phillips screws
Optimised for Japanese Phillips screws
Hard design
4 mm HIOS drive (Wera connecting series 21)
Application:
Phillips screws Drive HIOS 4 mm Design Hard; size 0
Related links
- Wera Driver Bit PZ0 Tip, 60mm Overall
- Wera Driver Bit PZ0 Tip, 40mm Overall
- Wera Driver Bit PZ0 Tip 64mm Overall
- Wera Driver Bit PZ0 Tip 44mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 28mm Overall 1-Piece
- Wera Driver Bit TX 3 Tip 44mm Overall
- Wera Driver Bit TX 7 Tip 64mm Overall
- Wera Driver Bit TX 2 Tip 44mm Overall
