Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6750
- Mfr. Part No.:
- 05160901001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 266-6750
- Mfr. Part No.:
- 05160901001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
853/4 Harpoon ACR® bits, PH 2 x 50 mm
The Wera high quality bits with reduced shaft diameter for low-lying screw connections. Countersinking of screws without any surface damage. Come with rough ribs (anti cam-out feature, ACR) to prevent any slipping out of the screw head. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
ACR (anti cam-out feature) to prevent any slipping out of the screw head
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Reduced shaft diameter, tough, for universal use, ACR® (Anti Cam-Out Ribs) prevents bit from slipping out of screw head
Related links
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 mm Tip 50 mm Overall 1-Piece
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit PZ3 Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall 2-Piece
- Wera Driver Bit PH1 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 127 mm Overall
