Wera Driver Bit, 1/4 in Hexagon Drive Tip, PH1 Tip, Phillips Drive, 89mm Overall
- RS Stock No.:
- 266-6822
- Mfr. Part No.:
- 05380202001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 266-6822
- Mfr. Part No.:
- 05380202001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PH1 | |
| Overall Length | 89mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Phillips | |
| Standards/Approvals | Japanese Camera Industrial Standard (JCIS), DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PH1 | ||
Overall Length 89mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Phillips | ||
Standards/Approvals Japanese Camera Industrial Standard (JCIS), DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 J bits, PH 1 x 89 mm
The Wera high quality bits, optimised for Asian PH screws. In particular, for Application:s with very small dimensions pursuant to the Japanese Camera Industrial Standard. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Optimised for Japanese Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 89mm Overall
- Wera Driver Bit 3 IP Tip 89mm, 89 mm Overall
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- Bahco Screwdriver Bit PH1 Tip 36 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
