Bahco Screwdriver Bit, 1/4 in Square Tip, PH1 Tip, Phillips Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 124-6169
- Mfr. Part No.:
- TAH08-PH1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.13 |
*price indicative
- RS Stock No.:
- 124-6169
- Mfr. Part No.:
- TAH08-PH1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 36mm | |
| Drive Size | 1/4 in Square | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 36mm | ||
Drive Size 1/4 in Square | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4'' Square Drive Socket Drivers, Phillips Head -TAH Series
Bahco 1/4" square drive socket drivers, for Phillips head screws, ready to work at height
Features and Benefits
1/4" square drive socket drivers, for Phillips head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System
Driver Bits
Related links
- Bahco Screwdriver Bit PH2 Tip 36mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- Bahco Screwdriver Bit T40 Tip 36mm Overall 1-Piece
