Cooper Tools Phillips Screwdriver Bit, PH2 Tip
- RS Stock No.:
- 270-7781
- Mfr. Part No.:
- 4402X
- Manufacturer:
- Cooper Tools
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€8.73
(exc. VAT)
€10.74
(inc. VAT)
- RS Stock No.:
- 270-7781
- Mfr. Part No.:
- 4402X
- Manufacturer:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH2 | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- Wiha Screwdriver Bit Phillips Drive 1-Piece
- BETA Screwdriver Bit Phillips 28mm Overall
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips 56mm Overall
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 25mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
