Cooper Tools Pozidriv Screwdriver Bit, PZ2 Tip
- RS Stock No.:
- 270-7854
- Mfr. Part No.:
- 4402PZDX
- Manufacturer:
- Cooper Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€7.38
(exc. VAT)
€9.08
(inc. VAT)
- RS Stock No.:
- 270-7854
- Mfr. Part No.:
- 4402PZDX
- Manufacturer:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Milwaukee Screwdriver Bit PZ2 Tip 25 mm Overall 2-Piece
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ2 Tip 95mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ1 Tip 95mm Overall
- Wera Screwdriver Bit Hex Drive 1-Piece
- Facom Screwdriver Bit 25 mm Overall 3-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 25-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 5-Piece
