Wiha Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, 150mm Overall
- RS Stock No.:
- 280-5767
- Distrelec Article No.:
- 180-37-244
- Mfr. Part No.:
- 03883
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 280-5767
- Distrelec Article No.:
- 180-37-244
- Mfr. Part No.:
- 03883
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 1/4 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 1/4 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Interchangeable Blade SYSTEM 6 1/4 inch Square Adapter is compatible with nut driver inserts. It is made from chrome vanadium steel, through-hardened with titanium silver.
Overall length is 150 mm
Square drive with ball retainer
Related links
- Wiha Square Screwdriver Bit SL 1 Tip 75mm Overall
- Wiha Torx Screwdriver Bit T10 150mm Overall
- Wiha Bit Holder Screwdriver 150 mm Blade, 150mm Overall
- Wera Driver Bit PZ2 Tip 150mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 52 mm Tip 152mm Overall
