SAM Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 210-576
- Mfr. Part No.:
- E-314-C3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-576
- Mfr. Part No.:
- E-314-C3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-314-C3
The SAM Outillage box of 5 bits for standard 1/4 inch square throat applications is an essential addition to any toolkit. Crafted for versatility, these square bits are designed to fit seamlessly into various screw types, making them a favourite among professionals and DIY enthusiasts alike. With a robust construction and precision engineering, they offer reliable performance in any task, from simple home repairs to complex industrial applications.
Includes five standard throat bits
1/4 inch square drive for universal compatibility
Durable for longevity
Lightweight for easy handling
Versatile for professional and personal use
Related links
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Square 1 Pieces
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
