SAM Hexagon Screwdriver Bit, 14 mm Tip, 5/16 in Drive, Hexagon Drive, 35 mm Overall
- RS Stock No.:
- 282-8279
- Mfr. Part No.:
- 23-97-H14
- Manufacturer:
- SAM
Price Each
€10.70
(exc. VAT)
€13.16
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.70 |
- RS Stock No.:
- 282-8279
- Mfr. Part No.:
- 23-97-H14
- Manufacturer:
- SAM
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- SAM Hexagon Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Hexagon Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Hexagon Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall