SAM Torx Screwdriver Bit, T27 Tip, 5/16 in Drive, TX Drive, 35 mm Overall
- RS Stock No.:
- 282-8290
- Mfr. Part No.:
- 23-97-T27
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8290
- Mfr. Part No.:
- 23-97-T27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Type | Impact Scredriver Bit | |
| Size | T27 | |
| Material | Steel | |
| Overall Length | 35 mm | |
| Drive Size | 5/16 in | |
| Drive Type | TX | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Type Impact Scredriver Bit | ||
Size T27 | ||
Material Steel | ||
Overall Length 35 mm | ||
Drive Size 5/16 in | ||
Drive Type TX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Torx bit 5/16 inch is designed for impact screwdriver. This impact Torx bit has length of 35 mm.
9 g weight
Consumable product
Consumable product
Related links
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Driver Bit T27 Tip 25mm Overall 5-Piece
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35mm Overall
- SAM Torx Screwdriver, 193 mm Overall
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Screwdriver Bit T45 Tip 35mm Overall
- SAM Torx Screwdriver 60 mm Blade, 141.6mm Overall
