SAM Round Ratchet Bit Set, 3/8 in Tip, 19 mm Tip, Round Drive, 80mm Overall
- RS Stock No.:
- 283-0471
- Mfr. Part No.:
- TC2-3/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0471
- Mfr. Part No.:
- TC2-3/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Round | |
| Product Type | Ratchet Bit Set | |
| Size | 19 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/8in | |
| Drive Type | Round | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Round | ||
Product Type Ratchet Bit Set | ||
Size 19 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/8in | ||
Drive Type Round | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver Bit is a reversible ratchet round ends bit. Utilisation with all models of SAM torque wrenches with round attachment 19 mm.
Central reversal
Polished chrome plate finish
Forged chrome vanadium steel
Related links
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25mm Overall
- Wera 3/8 in Round Ratchet Bit Set Chrome Vanadium Steel
- SAM Square Screwdriver Bit 19 mm Tip 85mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154mm Overall
- SAM 3/8 in;3/8 in Drive 19 mm Standard Square, 80mm Overall Length
