SAM Square Screwdriver Bit, 3/4 in Tip, 19 mm Tip, Round Drive, 85mm Overall
- RS Stock No.:
- 270-9615
- Mfr. Part No.:
- DC-2-3/4
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-9615
- Mfr. Part No.:
- DC-2-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 19 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 85mm | |
| Drive Size | 3/4in | |
| Drive Type | Round | |
| Standards/Approvals | RoHS Status: Exempt, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 19 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 85mm | ||
Drive Size 3/4in | ||
Drive Type Round | ||
Standards/Approvals RoHS Status: Exempt, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM square double round ends has polished chrome plate finish and is forged chrome vanadium steel. It utilize with all models of SAM torque wrenches with round attachment 19 mm or 30 mm.
Weight 350 gram
Ends 19 mm
Square 3/4 inch
Related links
- SAM Square Screwdriver Bit 19 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Round Screwdriver Bit 3/4 in Drive 25 mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80mm Overall
