SAM Square Screwdriver Bit, 3/4 in Tip, 19 mm Tip, Round Drive, 154mm Overall
- RS Stock No.:
- 270-9616
- Mfr. Part No.:
- DC-5-3/4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9616
- Mfr. Part No.:
- DC-5-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 19 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 154mm | |
| Drive Size | 3/4in | |
| Drive Type | Round | |
| Standards/Approvals | NF ISO 1174-1, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 19 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 154mm | ||
Drive Size 3/4in | ||
Drive Type Round | ||
Standards/Approvals NF ISO 1174-1, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round end with flat open end has polished chrome plate finish. It Utilised with all models of SAM torque wrenches with round attachment diameter 19 or 30 mm.
Forged chrome vanadium steel
Weight 805 gram
Related links
- SAM Square Screwdriver Bit 9 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
