CK Screwdriver Bit, T30 Tip, Torx Drive, 25mm Overall 15-Piece
- RS Stock No.:
- 288-6290
- Distrelec Article No.:
- 303-81-726
- Mfr. Part No.:
- T4560 TX30D15
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 288-6290
- Distrelec Article No.:
- 303-81-726
- Mfr. Part No.:
- T4560 TX30D15
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 15 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Torx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 15 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Torx | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tool bit crafted from a specially formulated V8 steel alloy, our tool embodies unparalleled toughness, ready to tackle even the most demanding tasks with ease. With torsion control technology integrated, it stands resilient against the strains of high-torque applications, ensuring reliable performance under pressure. Enhanced with blue steel impact bits, it promises an extended working life, delivering sustained durability and efficiency for prolonged use. Trust in the robustness and reliability of our tool to conquer every challenge with confidence and precision.
Torsion control technology
Long working Life
High torque applications
Extreme toughness
Related links
- BETA Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
- CK Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- BETA Screwdriver Bit T30 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25mm Overall 1-Piece
