Wera Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 200mm Overall 1-Piece
- RS Stock No.:
- 323-2935
- Mfr. Part No.:
- 05073961001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 323-2935
- Mfr. Part No.:
- 05073961001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 200mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 200mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/4 TH bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for Pozidriv
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
855/4 TH bits, PZ 1 x 50 mm
Standards
DIN 3126-E6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- SAM Hex Screwdriver Bit 8 mm Tip 200mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 200mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 100-Piece
- Wera Driver Bit PZ1 Tip 100mm Overall 1-Piece
