Wera Screwdriver Bit, 1/4 in Tip, PH3 Tip 1-Piece

Subtotal (1 unit)*

€3.17

(exc. VAT)

€3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.17

*price indicative

RS Stock No.:
310-1875
Mfr. Part No.:
05056414001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH3

Number of Pieces

1

Material

Chrome Vanadium Steel

Drive Size

1/4in

Standards/Approvals

DIN 3126, ISO 1173

RoHS Status: Exempt

851/1 BTH bits


High quality bits for Phillips screws with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard design, 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For Phillips screws

Particularly hard for semi-hard materials

BiTorsion zone to absorb peak loads

1/4" hexagon drive (Wera connecting series 1)

Take it easy tool finder: colour coding according to profile and size

851/1 BTH bits, PH 3 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy